RS Better World

Siemens 3RW 600V ac, 55 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$2,944.90

(exc. GST)

$3,239.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,944.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-878
Mfr. Part No.:
3RW4046-1BB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

55kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

600V ac

Overall Length

220mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UL/CSA ratings, REACH, IEC 204-2, IEC 750 G, RoHS, IEC 60721, WEEE, IEC 60529, EN 61346-2, DIN 40719

Overall Width

220mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Overall Depth

91mm

Series

3RW

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter is engineered for optimal performance in demanding industrial applications, ensuring smooth motor operation and enhanced energy efficiency. The innovative design incorporates an integrated bypass contact system, which reduces energy loss and improves overall functionality. With its robust build, it guarantees reliable operation under varying conditions, accommodating a wide operational voltage range and providing essential motor protection features.

Reduces energy loss

Performs well across a wide temperature range

Handles insulation voltage up to 600 V

Versatile control supply voltage options

Adjustable current limitation for specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy