RS Better World
Siemens 3RW30 400V ac, 37 kW, 3 Phase Soft Starter
- RS Stock No.:
- 202-1708
- Mfr. Part No.:
- 3RW3038-1BB14
- Brand:
- Siemens
Subtotal (1 unit)*
$1,949.79
(exc. GST)
$2,144.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,949.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-1708
- Mfr. Part No.:
- 3RW3038-1BB14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 37kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Screw, Snap-On | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 400V ac | |
| Overall Length | 160mm | |
| Standards/Approvals | EAC, CSA, UL, CE, RCM | |
| Overall Width | 55mm | |
| Series | 3RW30 | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 170mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 37kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Screw, Snap-On | ||
IP Rating IP00 | ||
Maximum Supply Voltage 400V ac | ||
Overall Length 160mm | ||
Standards/Approvals EAC, CSA, UL, CE, RCM | ||
Overall Width 55mm | ||
Series 3RW30 | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 170mm | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS range 3RW3 series soft starter with voltage rating 110 to 230V ac and current rating 72A.The relay performs various functions such as Intrinsic device protection, motor overload protection and evaluation of thermistor motor protection.
Degree of pollution 3
Protection class IP20
Ambient temperature during storage -25 to +60 °C
RS Better World
- RS Stock No. 7464925
- Mfr. Part No. 3RW3038-1BB04
Each
$1,802.11
RS Better World
- RS Stock No. 7464953
- Mfr. Part No. 3RW4038-1BB04
Each
$2,226.81
RS Better World
- RS Stock No. 2021709
- Mfr. Part No. 3RW3047-1BB14
Each
$2,563.88
RS Better World
- RS Stock No. 7464962
- Mfr. Part No. 3RW4038-1TB04
Each
$2,372.58
Related links
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase












