RS Better World

Siemens 3RW 600V ac, 37 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$2,232.25

(exc. GST)

$2,455.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,232.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-961
Mfr. Part No.:
3RW4037-2BB15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

37kW

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

600V ac

Overall Length

220mm

Maximum Operating Temperature

60°C

Overall Width

197mm

Standards/Approvals

REACH, SCIP, ETIM, EAC, UNSPSC, CE, eClass, RoHS, UKCA, WEEE, IEC 60947-2, IDEA

Series

3RW

Better World Claim

Concentrated or Compact Solution, Saves Energy

Overall Depth

71mm

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter features an integrated bypass contact system that enhances efficiency and reduces energy consumption. With a compact and robust design, this soft starter is ideal for industrial environments requiring precise motor management. Its advanced thermal and motor overload protection ensures continual operation under varying conditions, while the user friendly connections simplify installation.

Enhances overall efficiency

Comprehensive motor overload protection

Versatile voltage capabilities

Flexible control voltage options

Robust design for challenging environments

Compact dimensions for tight spaces

User friendly connections

Enhanced thermal protection for motor longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy