RS Better World

Siemens 3RW 600V ac, 55 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$3,163.97

(exc. GST)

$3,480.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,163.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-802
Mfr. Part No.:
3RW4046-2TB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

55kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

600V ac

Overall Length

184mm

Maximum Operating Temperature

60°C

Overall Width

218mm

Standards/Approvals

WEEE, IEC 750 G, SCIP, REACH, IEC 60529, EAN, UNSPSC, IDEA, eClass, IEC 60947-4-2, IEC 60721, RoHS, UPC, IEC 204-2, EN 61346-2, DIN 40719, ETIM

Overall Depth

86mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

3RW

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed to provide seamless motor control, ensuring efficient soft starting and stopping of 3 phase motors while enhancing operational reliability. This innovative solution incorporates an integrated bypass contact system, which minimises energy loss during operation, significantly improving performance. With its robust construction, the soft starter offers exceptional thermal and motor overload protection.

Reduces energy consumption

Precise motor control with thyristors

Motor overload protection for safety

External reset for easy troubleshooting

Adjustable current limitation for flexibility

Compact dimensions for efficient use of space

Versatile mounting options

Supports a wide operating voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy