RS Better World

Siemens 3RW 600V ac, 22 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,577.77

(exc. GST)

$1,735.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,577.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-957
Mfr. Part No.:
3RW4028-2BB15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

22kW

Product Type

Soft Starter

Number of Phases

3

Mount Type

Screw and Snap-On

IP Rating

IP20

Maximum Supply Voltage

600V ac

Overall Length

156mm

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, CE, eClass, UKCA, ETIM, IDEA, IEC 60947-2, RoHS, UNSPSC, WEEE, SCIP, REACH

Overall Width

183mm

Overall Depth

58mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Better World Product

Yes

Series

3RW

COO (Country of Origin):
CZ
The Siemens Soft Starter is expertly designed to enhance motor control applications with seamless functionality and advanced features. Ideal for a variety of industrial motor types, this device simplifies start-up processes while significantly reducing electrical stress on the motor. With integrated overload protection and customizable settings, it ensures optimal performance across diverse operating conditions.

Reduces energy consumption

Versatile thyristor technology

Adjustable current limitation

Compact for tight spaces

High current rating

Wide voltage range

User friendly design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy