Siemens 3RW 600V ac, 45 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 275-758
- Mfr. Part No.:
- 3RW4038-2BB15
- Brand:
- Siemens
Subtotal (1 unit)*
$2,596.58
(exc. GST)
$2,856.24
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $2,596.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-758
- Mfr. Part No.:
- 3RW4038-2BB15
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Soft Starter | |
| Power Rating | 45kW | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | Screw and Snap-On | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 167mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 196mm | |
| Standards/Approvals | IDEA, RoHS, IEC 60947-2, EAC, eClass, CE, ETIM, UNSPSC, WEEE, SCIP, REACH, UKCA | |
| Series | 3RW | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Soft Starter | ||
Power Rating 45kW | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type Screw and Snap-On | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 167mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 196mm | ||
Standards/Approvals IDEA, RoHS, IEC 60947-2, EAC, eClass, CE, ETIM, UNSPSC, WEEE, SCIP, REACH, UKCA | ||
Series 3RW | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 71mm | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
- Siemens 3RW Soft Starter 600V ac 3 Phase, IP20
