Eaton MSC-D Motor Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 253-373
- Mfr. Part No.:
- 199582 MSC-D-16-M15(24VDC)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$632.18
(exc. GST)
$695.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.18 |
*price indicative
- RS Stock No.:
- 253-373
- Mfr. Part No.:
- 199582 MSC-D-16-M15(24VDC)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 15.2A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 197mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 15.2A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Overall Depth 197mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter is engineered to provide robust performance in demanding applications. It operates effectively across a voltage range of 380 V to 415 V and is perfect for controlling motors up to 7.5 kW. Designed with user-friendly push-in terminals, this model streamlines installation and offers reliability even in challenging environments. With an overload current setting that accommodates a variety of motor sizes, it ensures optimal protection against thermal overloads. The unit's compact dimensions and DIN rail mounting compatibility make it an ideal choice for various industrial setups, where space is often at a premium. Compliance with international standards reinforces its quality, making it a top-tier option for professionals looking to enhance their motor control systems.
Fitted with a short-circuit release for superior safety
Temperature compensated overload protection enhances reliability
Designed for use in applications requiring a connection to SmartWire-DT
Meets the necessary standards for environmental protection with an IP20 rating
Features a degree of protection that safeguards against mechanical impacts
Constructed to operate smoothly in ambient temperatures ranging from -25 °C to 55 °C
Utilises high-quality materials resistant to UV radiation for improved durability
Achieves a rated impulse withstand voltage of 6000 V AC for enhanced performance
Offers support for easy maintenance and operational checks through accessible design
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
