Eaton MSC-D Motor Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 251-645
- Mfr. Part No.:
- 199571 MSC-D-16-M15(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$510.00
(exc. GST)
$561.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.00 |
*price indicative
- RS Stock No.:
- 251-645
- Mfr. Part No.:
- 199571 MSC-D-16-M15(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5kW | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 15.2A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Width | 45mm | |
| Series | MSC-D | |
| Overall Depth | 197mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5kW | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 15.2A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Width 45mm | ||
Series MSC-D | ||
Overall Depth 197mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series is engineered for optimal performance in motor control applications, offering a robust solution tailored for reliable starting and stopping of motors. Designed with versatility in mind, this DOL starter ensures effective operation across various voltage conditions while maintaining essential safety standards. It effectively supports motors rated up to 7.5 kW, integrating advanced features such as temperature-compensated overload protection and a compact design suited for easy DIN rail mounting. Its push-in terminals allow for swift connections and simplifies installation, making it ideal for a wide array of industrial settings. The MSC-D series embodies a blend of performance, safety, and design, enriching your motor management capabilities with confidence and dependability.
Short-circuit release enhances safety by preventing potential damage
Temperature compensated overload protection ensures reliable performance in varying conditions
Designed to withstand ambient temperatures from -25 °C to 55 °C
Meets rigorous electrical standards such as IEC/EN 60947-4-1 for peace of mind
Compact dimensions facilitate easy integration into existing systems
Rated impulse withstand voltage allows the device to handle voltage surges effectively
Class 10 overload release class provides tailored motor protection
Push-in terminals streamline the installation process, saving valuable time
IP20 degree of protection ensures internal components are safeguarded against dust
- RS Stock No. 0251068
- Mfr. Part No. 199612 MSC-D-16-M17(24VDC)-PI
Each
$730.32
- RS Stock No. 0250885
- Mfr. Part No. 199607 MSC-D-16-M17(230V50HZ)-PI
Each
$563.21
- RS Stock No. 0253373
- Mfr. Part No. 199582 MSC-D-16-M15(24VDC)-PI
Each
$632.18
- RS Stock No. 0250884
- Mfr. Part No. 199604 MSC-R-16-M15(24VDC)-PI
Each
$998.70
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20












