Eaton MSC-D Motor Starter, DOL, 415V ac, 250 W, 3 Phase, IP20
- RS Stock No.:
- 252-089
- Mfr. Part No.:
- 199575 MSC-D-1-M7(24VDC)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$418.47
(exc. GST)
$460.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.47 |
*price indicative
- RS Stock No.:
- 252-089
- Mfr. Part No.:
- 199575 MSC-D-1-M7(24VDC)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 250W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 800mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Overall Depth | 197mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 250W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 800mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Overall Depth 197mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter is designed to facilitate seamless motor control across various applications, featuring robust design and superior reliability. With its advanced thermal protection and high-performance characteristics, this model stands out in demanding industrial environments. It operates efficiently at 380 V, 400 V, and 415 V, delivering a rated operational power of 0.25 kW while accommodating continuously varying loads. The equipment is engineered for versatility, allowing easy integration into existing systems with minimal adjustment, making it ideal for both new installations and upgrades. Its compact form factor ensures efficient use of space, while adhering to international safety standards, providing peace of mind in operational conditions.
Fitted with a short-circuit release for enhanced safety
Designed with temperature compensated overload protection to adapt to changing conditions
Compatible with push-in terminals for quick and secure connections
Equipped with one normally open auxiliary contact for added functionality
Offers a degree of protection rated at IP20, ensuring suitability for various environments
Constructed for DIN rail mounting, facilitating straightforward installation
Meets pollution degree 3 standards, ensuring durability in harsh conditions
Rated for a maximum altitude of 2000 m, making it versatile for different installations
Supports motors with efficiency class IE3 for energy-efficient operations
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
