Eaton MSC-D Motor Starter, DOL, 415V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 251-660
- Mfr. Part No.:
- 199611 MSC-D-12-M14(24VDC)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$685.64
(exc. GST)
$754.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $685.64 |
*price indicative
- RS Stock No.:
- 251-660
- Mfr. Part No.:
- 199611 MSC-D-12-M14(24VDC)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 11.3A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 115mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 214mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 11.3A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 115mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 214mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter is designed to enhance motor control efficiency in various industrial applications. Featuring robust specifications, it operates at 380 V, 400 V, and 415 V, catering to motors up to 5.5 kW. Versatile in its functionality, this product is especially suitable for applications requiring DC voltage compatibility at 24 V, making it an ideal choice for diverse setups. With a commitment to quality and performance, this starter combines essential protective features and ease of integration, ensuring reliability in demanding environments. Its compact design is perfect for DIN rail mounting, optimising space without compromising performance, which allows for a seamless fit in existing electrical systems. Beneficial for users focused on enhancing operational safety, this product incorporates temperature compensated overload protection and short-circuit release mechanisms.
Compact dimensions facilitate easy installation and save valuable space
Temperature compensated overload protection ensures safety for varied operating conditions
Short-circuit release mechanism provides additional safeguard against electrical faults
Push-in terminal connections enhance wiring efficiency and reduce installation time
Complies with IEC/EN standards for operational assurance and quality
Ready for use with motors classed as IE3 for increased energy efficiency
Rated operational current ensures reliable performance in demanding situations
Multiple voltage compatibility allows flexibility across different applications
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
