Eaton MSC-D Motor Starter, DOL, 415V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 252-000
- Mfr. Part No.:
- 199610 MSC-D-10-M11(24VDC)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$617.78
(exc. GST)
$679.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $617.78 |
*price indicative
- RS Stock No.:
- 252-000
- Mfr. Part No.:
- 199610 MSC-D-10-M11(24VDC)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 8.5A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 115mm | |
| Maximum Voltage | 415V ac | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 214mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 8.5A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 115mm | ||
Maximum Voltage 415V ac | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 214mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series DOL starter from Eaton is engineered to provide reliable motor control for industrial applications. Designed to facilitate seamless operation across multiple voltage levels, it supports 380 V, 400 V, and 415 V systems with a robust performance rating of up to 4 kW. Catering particularly to DC voltage environments, this model employs advanced temperature compensated overload protection and is compatible with motors of efficiency class IE3. With a compact design of 115 mm in depth and 45 mm in width, it is perfect for installation in constrained spaces. The device's impressive operational temperature range of -25 °C to 55 °C ensures dependable use in varied climatic conditions, making it a staple in heavy-duty applications. The DOL starter not only adheres to stringent safety standards but also integrates seamlessly with smart electrical systems, rendering it an essential choice for modern automation demands.
Equipped with short-circuit release for enhanced safety
Features push-in terminals for streamlined and secure connections
Ideal for DIN rail mounting applications
Offers a high degree of protection with an IP20 rating
Includes Bi-Metal release for accurate overload protection
Suitable for installation at altitudes up to 2000 m
Operates quietly, contributing to a more efficient workplace environment
Built to withstand overvoltage categories III and pollution degree 3
- RS Stock No. 0251657
- Mfr. Part No. 199605 MSC-D-10-M11(230V50HZ)-PI
Each
$490.52
- RS Stock No. 0251055
- Mfr. Part No. 199580 MSC-D-10-M9(24VDC)-PI
Each
$470.77
- RS Stock No. 0229317
- Mfr. Part No. 121742 MSC-DE-12-M9(24VDC)
Each
$541.24
- RS Stock No. 0230465
- Mfr. Part No. 121741 MSC-DE-12-M9(230V50HZ)
Each
$519.59
Related links
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20












