Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 2.2 kW, 3 Phase, IP20

Subtotal (1 unit)*

$545.24

(exc. GST)

$599.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.24

*price indicative

RS Stock No.:
240-900
Mfr. Part No.:
191109 MSC-DM-6,3-M7(24VDC)/MSFA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

2.2kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.3A

IP Rating

IP20

Overall Length

180mm

Maximum Voltage

415V ac

Hazardous Area Certification

No

Standards/Approvals

CSA-C22.2 No. 14 (on request), UL 508 (on request)

Overall Width

45mm

Overall Depth

115mm

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton DOL starter exemplifies superior design and performance, engineered for optimal functionality in diverse motor control applications. With robust construction and a user-friendly interface, it ensures seamless operation across various voltage systems, specifically 380 V, 400 V, and 415 V. Built to accommodate motors with efficiency class IE3, this model guarantees reliability and efficiency. The combination of temperature compensated overload protection and a streamlined installation process empowers users to maintain higher levels of operational uptime, making it a prime choice for both commercial and industrial settings. This solution aligns with strict international safety standards, ensuring safe operation without compromising performance. Whether you are upgrading existing systems or implementing new installations, this starter proves to be an indispensable asset.

Robust construction provides durability in demanding environments

Temperature compensated overload protection enhances safety

Designed to support motors with high efficiency standards

Streamlined installation for ease of use in various applications

Multiple voltage compatibility ensures flexibility for different setups

Meets international safety standards for peace of mind

Proven reliability guarantees extended operational lifespan

User-friendly interface simplifies interaction and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy