Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 1.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$543.13

(exc. GST)

$597.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$543.13

*price indicative

RS Stock No.:
239-806
Mfr. Part No.:
191108 MSC-DM-4-M7(24VDC)/MSFA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

4A

IP Rating

IP20

Overall Length

180mm

Maximum Voltage

415V ac

Standards/Approvals

CSA-C22.2 No. 14 (on request), UL 508 (on request)

Hazardous Area Certification

No

Overall Width

45mm

Series

Eaton Moeller

Overall Depth

115mm

COO (Country of Origin):
DE
The Eaton MSC-DM series DOL starter is a reliable and efficient solution for motor control, designed to handle demanding applications in diverse environments. With its robust construction and advanced overload protection, this product ensures optimal performance while safeguarding your motors. It operates across a voltage range of 230 - 415 V AC and is suitable for various motor efficiencies, including IE3 models. Engineered for easy installation and maintenance, the MSC-DM combines versatility with top-tier reliability. This starter not only meets rigorous safety standards but also supports seamless integration within existing infrastructures, making it a perfect fit for both industrial and commercial settings.

Robust design ensures longevity in challenging environments

Compact dimensions facilitate installation in space-constrained areas

Temperature-compensated overload protection enhances machine safety

Class 10 A short-circuit release contributes to operational reliability

Rated impulse withstand voltage ensures safe operation under high voltage conditions

IP20 degree of protection offers adequate shielding against dust and accidental contact

Lightweight construction simplifies handling and reduces installation effort

Convenient screw terminals provide secure and accessible connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy