Schneider Electric LE1 DOL Starter, DOL, 415V ac, 550 W, 3 Phase, IP65
- RS Stock No.:
- 744-7831
- Mfr. Part No.:
- LE1M35N707
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$196.96
(exc. GST)
$216.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.96 |
*price indicative
- RS Stock No.:
- 744-7831
- Mfr. Part No.:
- LE1M35N707
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 550W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.8A | |
| IP Rating | IP65 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 160mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 78mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN, IEC, VDE | |
| Overall Depth | 108mm | |
| Series | LE1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 550W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.8A | ||
IP Rating IP65 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 160mm | ||
Maximum Voltage 415V ac | ||
Overall Width 78mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN, IEC, VDE | ||
Overall Depth 108mm | ||
Series LE1 | ||
Schneider Electric LE1 Series DOL Starter, 0.55kW Power Rating, 415V AC Voltage Rating - LE1M35N707
This is a DOL starter designed for motor control applications, specifically within the TeSys range by Schneider Electric. The device functions effectively within a voltage rating of 415 V AC and is suited for three-phase operations. With dimensions of 160 mm in length, 78 mm in width, and 108 mm in depth, it is compact while delivering a power rating of 0.55 kW.
Features & Benefits
• IP65 rating protection ensures dust and water resistance
• Automatic functionality for seamless operation of motors
• Reliable thermal overload relay for motor protection
• Integrated LED signalling to indicate operational status
• Suitable for standard applications with AC-3 utilisation category
• Composed of durable ABS material enhancing longevity
Applications
• Utilised for controlling three-phase motors in industrial settings
• Effective in automation systems for machinery operation
• Used with HVAC systems for motor control tasks
• Incorporated in conveyor systems for material handling operations
What is the maximum power rating this device can handle?
The device can handle up to 0.55 kW for motors operating at 415 V AC, making it suitable for standard industrial uses.
How does the IP65 rating benefit users in outdoor applications?
The IP65 rating protects against dust and water ingress, ensuring reliable performance even in harsh outdoor environments.
What kind of protection does the thermal overload relay offer?
The thermal overload relay provides a safeguard against overheating, ensuring that motors do not sustain damage during overload conditions.
What is meant by the automatic functionality of this starter?
Automatic functionality allows for the DOL starter to operate motors without manual intervention, facilitating efficiency in various applications.
How is the unit connected to the control circuit?
The control circuit operates at 415 V AC and can be activated using push-button controls integrated into the device for easy operation.
Related links
- Schneider Electric LE1 DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric LE1 DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric LE1 DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric LE1 DOL Starter 415V ac 3 Phase, IP65
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
