Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 90 W, 3 Phase, IP20

Subtotal (1 unit)*

$499.46

(exc. GST)

$549.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.46

*price indicative

RS Stock No.:
246-840
Mfr. Part No.:
191103 MSC-DM-0,4-M7(24VDC)/MSFA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

90W

Sub Type

DOL

Number of Phases

3

Current Rating

400mA

IP Rating

IP20

Overall Length

180mm

Maximum Voltage

415V ac

Overall Width

45mm

Hazardous Area Certification

No

Standards/Approvals

UL 508 (on request), CSA-C22.2 No. 14 (on request)

Overall Depth

115mm

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton versatile DOL starter from The Eaton Moeller series is engineered for dependable performance across various voltage ratings, supporting 380 V, 400 V, and 415 V applications. Designed with reliability in mind, it features advanced temperature compensated overload protection, ensuring optimal motor operation while safeguarding against faults. With a degree of protection rated at IP20, this starter is suitable for numerous environments. The efficient design accommodates motors with an IE3 efficiency class, making it a responsible choice for energy-conscious operations. Installation is simplified with screw terminals for secure connections. Moreover, the product complies with relevant industry certifications, confirming its quality and performance. Whether you are upgrading existing systems or building new ones, this starter promises exceptional functionality and long-lasting service life.

Robust overload release ensures motor safety and longevity

User-friendly design supports easy installation and maintenance

Ideal for both new installations and system upgrades

Energy-efficient technology compatible with advanced motor classes

Industry-certified for reliable operation under various conditions

Integrated short-circuit protection enhances system safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy