Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 153-601
- Mfr. Part No.:
- 3RA2220-1FD24-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,627.35
(exc. GST)
$1,790.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,627.35 |
*price indicative
- RS Stock No.:
- 153-601
- Mfr. Part No.:
- 3RA2220-1FD24-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 1.5kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 1.5kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered to elevate the efficiency and effectiveness of load feeder applications. With its robust design tailored for 60 mm busbars, it supports reversibility in operation and delivers reliable performance even in demanding environments. Its advanced thermal (bimetallic) overload release ensures safety and longevity, while the high mechanical service life of up to 10 million operating cycles guarantees less downtime. This product is optimised for compatibility with circuit breakers and contactors, making it an ideal choice for various applications where space and performance are key considerations.
Vertical mounting position allows versatile installation
Degree of protection enhances durability and longevity
Significant mechanical performance for motor requirements
Auxiliary switch extension adds expanded functionality
Shock resistance improves operational reliability
Related links
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
