Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase

Subtotal (1 unit)*

$2,269.39

(exc. GST)

$2,496.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,269.39

*price indicative

RS Stock No.:
153-036
Mfr. Part No.:
3RA2220-4BB27-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

20A

Mount Type

DIN Rail

Number of Poles

3

Overall Length

265mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

UL, UKCA, EAC, CE

Overall Width

90mm

Overall Depth

120mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens reversing starter is engineered for efficient load management in various industrial applications. Designed for use with standard mounting rails, its robust construction supports reversing duty at 400 V AC. The unit features a compact size and facilitates easy installation, satisfying coordination requirements for secure operation. With a high mechanical service life of up to 10 million cycles and excellent surge voltage resistance, this reversing starter ensures reliability even in demanding conditions. Its suitability for ambient temperatures ranging from -20 to +60 °C further enhances its versatility, making it an ideal choice for diverse environments. The advanced protective functions, combined with easy-to-use screw-type terminals, promote both safety and operational convenience.

Delivers high operational reliability with extensive service life

Designed for simple integration onto standard mounting rails

Features robust electrical specifications for efficient power management

Optimised for various ambient conditions ensuring stable performance

Provides excellent protection against environmental impacts

Related links