Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-593
- Mfr. Part No.:
- 3RA2220-4EF27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,596.88
(exc. GST)
$2,856.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,596.88 |
*price indicative
- RS Stock No.:
- 153-593
- Mfr. Part No.:
- 3RA2220-4EF27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 29A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, EAC, UL, UKCA, RoHS, CE, IEC 60068-2-27 | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 130mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 29A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, EAC, UL, UKCA, RoHS, CE, IEC 60068-2-27 | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Overall Depth 130mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for efficient and reliable motor control in various industrial applications. Featuring a fuseless load feeder and a robust construction, this product supports reversible operation at 400 V AC and is suitable for mounting on standard rails or screw mountings. It integrates advanced thermal overload protection and has a mechanical service life of up to 10 million operating cycles, ensuring longevity and reduced maintenance costs. With an impressive short-circuit protection rating, it delivers a high level of safety and reliability, making it the ideal choice for demanding environments. The unit also accommodates a wide range of ambient temperatures, allowing for versatility across different operational contexts.
Compact design for standard mounting rails
Thermal overload release protects motors
High mechanical service life reduces replacements
Wide temperature range for diverse deployment
Short-circuit protection enhances safety
Related links
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
