Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-068
- Mfr. Part No.:
- 3RA2220-4DF27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,432.16
(exc. GST)
$2,675.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,432.16 |
*price indicative
- RS Stock No.:
- 153-068
- Mfr. Part No.:
- 3RA2220-4DF27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 11kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 269mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, CE, EAC, UKCA | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 11kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 25A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 269mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, CE, EAC, UKCA | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter delivers exceptional performance for your load feeder applications with a focus on versatility and reliability. Designed for standard rail or screw mounting, it provides a robust solution for reversing duty at 400 V AC. Its compact construction features spring-type terminals that ensure ease of installation on standard mounting rails. With an impressive mechanical service life, it supports a variety of operational conditions, making it ideal for demanding environments. This product excels in ensuring safe and consistent operation, supporting your industrial needs while meeting stringent quality and safety standards.
Standard rail and screw mounting for flexibility
Compact design fits in tight electrical panels
High mechanical service life reduces maintenance needs
Spring-loaded terminals enable quick and reliable connections
Exceptional safety with built-in protective functions
Related links
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
