Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 1.5 kW, 3 Phase

Subtotal (1 unit)*

$2,184.10

(exc. GST)

$2,402.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,184.10

*price indicative

RS Stock No.:
153-603
Mfr. Part No.:
3RA2220-1FD24-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

1.5kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

5A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

CE, EAC, UKCA, UL

Hazardous Area Certification

ATEX

Overall Width

90mm

Overall Depth

165mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens reversing starter is expertly designed for applications requiring high reliability and performance in load management. This innovative product features a fuseless load feeder, making it ideal for controlling motor functions smoothly. Built to accommodate 60 mm busbar systems, its compact yet robust design ensures seamless integration into various setups. With an insulation voltage rating of 690 V and surge voltage resistance of 6 kV, it is perfect for high-demand environments. The reversing starter is engineered with longevity in mind, boasting a mechanical service life of up to 10 million operating cycles, enabling consistent and dependable operation in diverse applications. Whether addressing standard operational needs or demanding industrial tasks, this starter provides a comprehensive solution, reflecting siemens commitment to quality and innovation.

Compact design fits standard 60 mm busbars

Robust construction ensures dependable performance

High insulation voltage rating improves safety

Long mechanical service life lowers maintenance costs

Thermal overload release protects against overcurrents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy