Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 1.5 kW, 3 Phase

Subtotal (1 unit)*

$1,092.37

(exc. GST)

$1,201.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,092.37

*price indicative

RS Stock No.:
153-551
Mfr. Part No.:
3RA2120-1FD24-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

5A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

RINA, UL, UKCA, RoHS, RMRS, ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS

Overall Width

45mm

Series

SIRIUS 3RA2

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens robust solution for motor control, specifically designed to cater to diverse industrial needs with exceptional reliability. Built for direct-on-line starting, this versatile load feeder eliminates the need for fuses, making it an efficient choice for modern applications.

Supports multiple ambient temperature ranges for versatile use

Screw-type terminals allow for secure electrical connections

Compatible with a variety of auxiliary components for extensive flexibility

  • RS Stock No. 0153653
  • Mfr. Part No. 3RA2110-1FH15-1AP0
Each
$738.29
  • RS Stock No. 0153658
  • Mfr. Part No. 3RA2110-1FH15-1BB4
Each
$846.31
  • RS Stock No. 0153654
  • Mfr. Part No. 3RA2110-1FA15-1BB4
Each
$643.14
  • RS Stock No. 0153649
  • Mfr. Part No. 3RA2110-1FA15-1AP0
Each
$615.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy