Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers

Subtotal (1 unit)*

$438.71

(exc. GST)

$482.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.71

*price indicative

RS Stock No.:
522-029
Mfr. Part No.:
5144686
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Card Printer Magazine

Accessory Type

Magazine

For Use With

Label Printer

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact innovative magazine insert is expertly designed for the CMS-P1 plotter, optimising your marking tasks. Crafted from durable plastic, it accommodates three flat Zack marker sheets, ensuring that you have ample resources for efficient labelling. The magazine seamlessly integrates with the plotter's capacity, allowing for optimal use and significantly increasing productivity. With a focus on practical functionality, this product not only supports partial labelling but also enhances material usage by up to 35% compared to previous models. It’s a perfect choice for anyone seeking reliable and efficient labelling solutions for standard marking materials.

Engineered for maximum compatibility with the CMS-P1 plotter

Allows for efficient use of marking materials

Designed to support both full and partial labelling operations

Constructed from rugged plastic for durability under various conditions

Provides a significant increase in material processing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy