Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-585
- Mfr. Part No.:
- 3RA2220-4NF27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,436.30
(exc. GST)
$1,579.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,436.30 |
*price indicative
- RS Stock No.:
- 153-585
- Mfr. Part No.:
- 3RA2220-4NF27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 28A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 269mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Overall Depth | 130mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 28A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 269mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Overall Depth 130mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to deliver exceptional performance in diverse applications. Fitted to meet rigorous operational demands, it boasts an impressive mechanical service life of up to 10 million cycles, ensuring reliability and longevity. Its compact design allows for standard rail or screw mounting, making installation convenient and efficient. The device supports a high insulation voltage of up to 690 V, and features advanced overload and short-circuit protection to safeguard machinery and personnel alike. Its robust construction coupled with precise operational metrics makes it ideal for various industrial settings, facilitating an efficient and flexible loading process.
Spring-type terminals enable quick and secure connections
Proven thermal overload protection enhances safety
Low power loss ensures energy efficiency
Compact dimensions facilitate installation in limited spaces
Related links
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
