Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-589
- Mfr. Part No.:
- 3RA2220-4NF27-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,808.03
(exc. GST)
$1,988.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,808.03 |
*price indicative
- RS Stock No.:
- 153-589
- Mfr. Part No.:
- 3RA2220-4NF27-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 15kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 28A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 269mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 15kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 28A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 269mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to deliver reliable performance in demanding applications. Built with advanced engineering, it enables seamless control of AC motors with efficient overload protection and robust electrical safety features. The product's compact design makes it suitable for standard rail or screw mounting, while its sophisticated thermal overload release ensures long-lasting operation. Ideal for industrial settings, this reversing starter combines high functionality with user-friendly features, empowering engineers to optimise their machinery's control and enhance productivity with peace of mind.
Supports a wide operating temperature range for adaptability
Equipped with auxiliary switching capabilities for enhanced control
Incorporates advanced safety protocols for operational security
Features spring-loaded terminals for secure and efficient connections
Delivers high mechanical performance for robust applications
- RS Stock No. 0153587
- Mfr. Part No. 3RA2220-4NB27-0BB4
Each
$1,808.03
- RS Stock No. 0153591
- Mfr. Part No. 3RA2220-4EB27-0AP0
Each
$2,534.07
- RS Stock No. 0153595
- Mfr. Part No. 3RA2220-4EB27-0BB4
Each
$3,163.22
- RS Stock No. 0153598
- Mfr. Part No. 3RA2220-4EH27-0BB4
Each
$3,427.96
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase









