Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 153-043
- Mfr. Part No.:
- 3RA2220-4BH26-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,150.51
(exc. GST)
$2,365.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,150.51 |
*price indicative
- RS Stock No.:
- 153-043
- Mfr. Part No.:
- 3RA2220-4BH26-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 20A | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Overall Depth | 165mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 20A | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
Overall Depth 165mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to efficiently manage load feeder operations, providing reliable performance in demanding applications. The robust configuration meets the specifications necessary for 400 V AC reversing duty and is suitable for use with size S0 motor control circuits. With its advanced thermal and magnetic trip mechanisms, this product ensures optimal safety and protection against overloads. Additionally, it features spring-type terminals, allowing for seamless integration into existing systems, particularly with 60 mm busbars. Engineered for a mechanical service life of around 10 million cycles, it stands as a trustworthy choice for both industrial and commercial environments, where durability and efficiency are paramount.
For demanding industrial applications with 60 mm busbars
Advanced thermal and magnetic trip mechanisms
Optimal safety and overload protection
Spring-loaded terminals for easy connections
Mechanical service life of 10 million cycles
Operates efficiently in wide temperature ranges
Related links
- Siemens Reversing Starter 5.5 kW IP20
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens 3RA62 Load Feeder 690V 3 Phase, IP20
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens Reversing Starter 60 W IP20
- Siemens Reversing Starter 90 W IP20
