Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 11 kW, 3 Phase

Subtotal (1 unit)*

$2,819.68

(exc. GST)

$3,101.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,819.68

*price indicative

RS Stock No.:
153-060
Mfr. Part No.:
3RA2220-4CB27-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

11kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

22A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

265mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Overall Width

90mm

Overall Depth

130mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens reversing starter is engineered for seamless integration in demanding environments, optimising the efficiency of motors in various applications. With its robust design, the product ensures reliable performance under different operating conditions, supported by advanced overload protection and a long mechanical service life. The inclusion of versatile mounting options caters to diverse installation needs, making it an ideal choice for both industrial and commercial settings. This product not only embodies exceptional quality but is also a testament to siemens commitment to innovation and safety, ensuring users receive a solution they can trust.

Designed for a wide range of ambient temperatures

Vertical mounting position enables easy installation

Includes screw-type terminals for main and auxiliary circuits

Optimised for high electrical endurance and efficiency

Integrates with standard DIN mounting rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy