Eaton S811+V85V3S 690V, 850 HP, 3 Phase Soft Starter

Subtotal (1 unit)*

$34,885.91

(exc. GST)

$38,374.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34,885.91

*price indicative

RS Stock No.:
120-348
Mfr. Part No.:
169010 S811+V85V3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

850HP

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP00

Maximum Supply Voltage

690V

Overall Length

187.8mm

Maximum Operating Temperature

50°C

Standards/Approvals

CCC GB14048 CSA UL Category Control No.: NMFT UL UL File No.: E202571 CSA22.2-14-1995 UL 508 C-Tick IEC/EN 60947-4-2 CE

Overall Width

280.6mm

Overall Depth

187.8mm

Series

S811+V85V3S

COO (Country of Origin):
DO

Eaton Soft Starter, 850 hp Power Rating, 850A Current Rating - 169010 S811+V85V3S


This soft starter is designed for three-phase motors, featuring a power rating of 850 hp and suitable for operational voltages ranging from 200 to 690 V AC. The dimensions of the unit are 187.8mm in length, 280.6mm in width, and 420.8mm in height, making it a Compact solution for industrial applications. This product seamlessly integrates soft start technology along with a built-in control unit, catering exclusively to high current demands.

Features & Benefits


• Integrated motor overload protection enhances operational safety
• Fault memory functionality stores up to 10 faults for analysis
• Equipped with internal bypass contacts for reduced energy loss
• Underload monitoring helps to prevent equipment damage
• Modbus RTU Interface allows easy integration with control systems
• Designed to suppress closing transients for motor protection

Applications


• Used for reliable soft starting of industrial motors
• Commonly applied in pump and fan systems for gradual acceleration
• Ideal for operations requiring consistent power management
• Utilised in environments with high starting torque requirements

How does the internal bypass feature help in energy management?


The internal bypass function allows current to flow directly across the starter once the motor is running, effectively reducing energy loss compared to traditional starters, thus improving overall energy efficiency during operation.

What range of voltages can this soft starter effectively manage?


It operates within a voltage range of 200 to 690 V AC, accommodating diverse electrical systems and ensuring compatibility across various applications.

What is the significance of the fault memory capability?


The fault memory feature allows users to track and analyse the last 10 faults, facilitating quick troubleshooting and optimising maintenance schedules, thereby minimising downtime.

How does the soft start function affect motor wear and tear?


By gradually increasing the voltage to the motor during start-up, this function reduces stress on the motor, which helps to extend its lifespan and minimise maintenance frequency.

  • RS Stock No. 0120339
  • Mfr. Part No. 169001 S811+V50V3S
Each
$24,815.90
  • RS Stock No. 0120333
  • Mfr. Part No. 168995 S811+V36V3S
Each
$19,498.56
  • RS Stock No. 0120336
  • Mfr. Part No. 168998 S811+V42V3S
Each
$21,552.84
  • RS Stock No. 0120326
  • Mfr. Part No. 168986 S811+T18V3S
Each
$11,127.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy