Eaton S811+V65V3S 690V, 750 HP, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$30,265.05

(exc. GST)

$33,291.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30,265.05

*price indicative

RS Stock No.:
120-342
Mfr. Part No.:
169004 S811+V65V3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

750HP

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Maximum Supply Voltage

690V

Overall Length

187.8mm

Maximum Operating Temperature

50°C

Standards/Approvals

GB14048 CSA22.2-14-1995 UL Category Control No.: NMFT CE IEC/EN 60947-4-2 UL 508 UL C-Tick UL File No.: E202571 CCC CSA

Overall Width

280.6mm

Overall Depth

187.8mm

Series

S811+V65V3S

COO (Country of Origin):
DO

Eaton Soft Starter, 750 hp Power Rating, 650A Current Rating - 169004 S811+V65V3S


This soft starter is designed for three-phase asynchronous motors, offering high-performance operation in industrial settings. With a power rating of 750 hp and a current rating of 650 A, this 690 V AC Soft Starter ensures smooth motor startups and reliable performance. It measures 187.8mm in length, 280.6mm in width, and 420.8mm in height, encapsulated in an IP20 rated housing suitable for various environments.

Features & Benefits


• Integrated motor overload protection prevents damage during operation
• Soft start function eases motor engagement, reducing mechanical stress
• Internal bypass contacts enhance efficiency by minimising power losses
• Built-in Modbus RTU allows seamless communication with control systems
• Programmemable relay outputs enable flexible automation configurations
• Capable of operating in extreme temperatures from -30°C to 50°C

Applications


• Used for soft starting of large industrial motors
• Suitable for requiring precise control in automation
• Ideal for pump control operations using its dedicated algorithm
• Utilised in HVAC systems for reducing energy consumption during start-up

What safeguards does this device have against overloads?


It includes integrated motor overload protection that monitors the motor's performance, ensuring that excessive currents do not damage the equipment. This feature helps in maintaining longevity and operational integrity.

How does the internal bypass contribute to functionality?


The internal bypass reduces energy losses during operation, which in turn enhances the efficiency of the motor. This ensures that more power is utilised effectively, benefiting high-demand applications.

What environmental conditions can this starter handle?


This model operates effectively in ambient temperatures ranging from -30°C to 50°C, making it suitable for various industrial climates. It is also designed to withstand a pollution degree of 3.

What is the function of the built-in Modbus RTU?


The Modbus RTU Interface allows for easy integration with existing control systems, enabling efficient communication and control of the soft starter within automated setups as part of broader industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy