Eaton S811+T18V3S 690V, 200 HP, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 120-326
- Mfr. Part No.:
- 168986 S811+T18V3S
- Brand:
- Eaton
Subtotal (1 unit)*
$11,127.04
(exc. GST)
$12,239.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,127.04 |
*price indicative
- RS Stock No.:
- 120-326
- Mfr. Part No.:
- 168986 S811+T18V3S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 200HP | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 690V | |
| Overall Length | 164.4mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | C-Tick CCC CSA22.2-14-1995 UL Category Control No.: NMFT UL File No.: E202571 UL IEC/EN 60947-4-2 GB14048 UL 508 CE CSA | |
| Overall Width | 194.4mm | |
| Series | S811+T18V3S | |
| Overall Depth | 164.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 200HP | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Maximum Supply Voltage 690V | ||
Overall Length 164.4mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals C-Tick CCC CSA22.2-14-1995 UL Category Control No.: NMFT UL File No.: E202571 UL IEC/EN 60947-4-2 GB14048 UL 508 CE CSA | ||
Overall Width 194.4mm | ||
Series S811+T18V3S | ||
Overall Depth 164.4mm | ||
- COO (Country of Origin):
- DO
Eaton Soft Starter, 200 hp Power Rating, 180A Current Rating - 168986 S811+T18V3S
This soft starter is designed for three-phase applications, offering a power rating of 200 hp and a voltage capacity of up to 690 V AC. With dimensions of 164.4mm in length, 194.4mm in width, and a depth of 164.4mm, this Compact unit facilitates smooth motor operation. The S811 soft starter features a built-in control unit and is specifically tailored for heavy-duty usage with a current rating of 180 A. Additionally, it is certified by CSA and UL, assuring adherence to rigorous industry standards.
Features & Benefits
• Integrated internal bypass for reduced energy consumption
• Adjustable ramp times improve motor start-up efficiency
• Underload monitoring prevents motor damage and inefficiencies
• Fault memory stores up to 10 faults for easy diagnostics
• Current limitation safeguards against overload conditions
• Modbus RTU enables straightforward integration into automation systems
• Adjustable ramp times improve motor start-up efficiency
• Underload monitoring prevents motor damage and inefficiencies
• Fault memory stores up to 10 faults for easy diagnostics
• Current limitation safeguards against overload conditions
• Modbus RTU enables straightforward integration into automation systems
Applications
• Ideal for soft starting of water pumps in industrial settings
• Used for reducing mechanical stress in conveyor systems
• Enhances performance in HVAC systems requiring motor control
• Suitable for involving crushers and fans
• Effective with motors needing consistent operational speeds
• Used for reducing mechanical stress in conveyor systems
• Enhances performance in HVAC systems requiring motor control
• Suitable for involving crushers and fans
• Effective with motors needing consistent operational speeds
What safety features are included to protect the motor and the system?
The device includes overload monitoring and current limitation to prevent damage caused by overload conditions. Additionally, it provides potential isolation between power and control sections for enhanced safety.
How does this unit improve energy efficiency during start-ups?
The adjustable ramp times enable gradual acceleration of the motor, which reduces inrush current and enhances overall energy efficiency during start-up processes.
What are the temperature tolerances for optimal operation?
This soft starter operates effectively within an ambient temperature range of -30°C to 50°C, making it suitable for various environmental conditions.
Can it be used in locations above 2000m altitude?
Yes, it can operate at altitudes up to 2000m, but it requires a 0.5% derating for every additional 100m above this level to ensure efficient performance.
Related links
- Eaton S811 Soft Starter 690V 3 Phase, IP20
- Eaton S811+V65V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811+V72V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811+T30V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811+T24P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V36V3S Soft Starter 690V 3 Phase
- Eaton S811+V85V3S Soft Starter 690V 3 Phase
- Eaton S811+V50V3S Soft Starter 690V 3 Phase
