Eaton S811+V50V3S 690V, 600 HP, 3 Phase Soft Starter

Subtotal (1 unit)*

$24,815.90

(exc. GST)

$27,297.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24,815.90

*price indicative

RS Stock No.:
120-339
Mfr. Part No.:
169001 S811+V50V3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

600HP

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP00

Maximum Supply Voltage

690V

Overall Length

187.8mm

Maximum Operating Temperature

50°C

Overall Width

280.6mm

Standards/Approvals

UL, UL 508 UL File No.:E202571 GB14048 CSA CCC UL Category Control No.:NMFT CE CSA22.2-14-1995 C-Tick IEC/EN 60947-4-2

Overall Depth

187.8mm

Series

S811+V50V3S

COO (Country of Origin):
DO

Eaton Soft Starter, 600 hp Power Rating, 500A Current Rating - 169001 S811+V50V3S


This soft starter is designed for three-phase motors, delivering a power rating of 600 hp. This high power soft starter is suitable for voltage ranges from 200 to 690 V AC, making it an Ideal choice for demanding industrial applications. With a Compact design, it measures 187.8mm in length, 280.6mm in width, and is CSA and UL certified, ensuring compliance with international standards for both safety and performance.

Features & Benefits


• Internal bypass contacts reduce energy consumption during operation
• Precise motor overload protection enhances operational safety
• Built-in Modbus RTU Interface enables easy integration and monitoring
• Fault memory supports troubleshooting with memory for up to 10 faults
• Soft start function minimises mechanical stress and extends equipment life
• Adjustable ramp time allows for flexible start-up profiles

Applications


• Utilised with pumps in HVAC systems
• Effective in conveyor systems for gentle load handling
• Serves in metal processing equipment to control starting torque
• Used with compressors requiring soft starting solutions

What are the voltage and current ratings for optimal performance?


The soft starter operates effectively within a voltage range of 200-690 V and has a current rating of 500 A, ensuring adequate power handling for high-performance applications.

How does the fault memory feature assist with maintenance?


The fault memory capability allows for tracking of up to 10 faults, facilitating easier diagnosis and maintenance, which reduces downtime and enhances reliability during operation.

Can this starter be used in environments with extreme temperatures?


Yes, the device can function in ambient temperatures ranging from -30°C to 50°C, ensuring reliable performance even under challenging environmental conditions.

What is the significance of the internal bypass feature?


The internal bypass reduces power losses during running conditions, which improves overall efficiency and reduces the operating costs associated with the motor’s electrical demands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy