Eaton S811+V36V3S 690V, 450 HP, 3 Phase Soft Starter

Subtotal (1 unit)*

$18,570.06

(exc. GST)

$20,427.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,570.06

*price indicative

RS Stock No.:
120-333
Mfr. Part No.:
168995 S811+V36V3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

450HP

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP00

Maximum Supply Voltage

690V

Overall Length

187.8mm

Maximum Operating Temperature

50°C

Overall Width

280.6mm

Standards/Approvals

UL Category Control No.: NMFT GB14048 C-Tick UL File No.: E202571, UL, IEC/EN 60947-4-2, CE, UL 508, CSA22.2-14-1995, CSA, CCC

Series

S811+V36V3S

Overall Depth

187.8mm

COO (Country of Origin):
DO

Eaton Soft Starter, 450 hp Power Rating, 361A Current Rating - 168995 S811+V36V3S


This soft starter is designed for three-phase asynchronous motors, effectively managing start-up control. With a power rating of 450 hp and supporting voltage ranges from 200 to 690 V AC, it ensures compatibility with high current applications. The Compact dimensions of 187.8mm in length, 280.6mm in width, and a depth of 187.8mm make it suitable for various installations.

Features & Benefits


• Integrated motor overload protection enhances operational safety
• Internal bypass reduces energy losses during normal operation
• Soft start function minimises mechanical stress on equipment
• Modbus RTU compatibility allows integration with existing systems
• Displays fault memory for up to 10 incidents, aiding troubleshooting
• Adjustable settings cater to different application needs

Applications


• Used for soft starting large industrial motors
• Suitable for diverse within automation systems
• Ideal for pump control in various sectors
• Designed for use in environments with demanding electrical requirements

What current ratings and operational conditions are supported?


The soft starter supports a current rating of 361 A and operates effectively within a voltage range of 200 to 690 V AC, making it suitable for various high-demand applications in industrial settings.

How does the soft start function contribute to motor longevity?


By gradually ramping up the motor voltage, the soft start function reduces inrush current and mechanical shocks during start-up, promoting a longer operational life while protecting the connected equipment.

What factors influence the operating temperature range?


It operates safely in ambient temperatures ranging from -30°C to 50°C, making it versatile for use in diverse industrial conditions and environments, ensuring reliable performance even in extreme temperatures.

How is fault detection managed within this device?


This product features a built-in fault memory that can log up to 10 different faults, assisting in quick diagnosis and facilitating maintenance procedures to minimise downtime.

  • RS Stock No. 0120348
  • Mfr. Part No. 169010 S811+V85V3S
Each
$33,224.68
  • RS Stock No. 0120330
  • Mfr. Part No. 168992 S811+T30V3S
Each
$15,047.95
  • RS Stock No. 0120345
  • Mfr. Part No. 169007 S811+V72V3S
Each
$31,000.57
  • RS Stock No. 0120339
  • Mfr. Part No. 169001 S811+V50V3S
Each
$23,634.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy