onsemi NCV7719DQR2G, BLDC Motor Driver IC, 28 V 0.5A 24-Pin, SSOP
- RS Stock No.:
- 801-6781P
- Mfr. Part No.:
- NCV7719DQR2G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-6781P
- Mfr. Part No.:
- NCV7719DQR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | BLDC | |
| Output Configuration | Octal Half Bridge | |
| Maximum IGBT Collector Current | 0.5A | |
| Maximum Collector Emitter Voltage | 28 V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 24 | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Typical Switching Frequency | 5MHz | |
| Height | 1.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 8.64 x 3.9 x 1.7mm | |
| Width | 3.9mm | |
| Length | 8.64mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type BLDC | ||
Output Configuration Octal Half Bridge | ||
Maximum IGBT Collector Current 0.5A | ||
Maximum Collector Emitter Voltage 28 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 3.15 V | ||
Typical Switching Frequency 5MHz | ||
Height 1.7mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 8.64 x 3.9 x 1.7mm | ||
Width 3.9mm | ||
Length 8.64mm | ||
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26











