ROHM BD6212FP-E2, Brushed Motor Driver IC 25-Pin, HSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-7398
Mfr. Part No.:
BD6212FP-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Brushed DC

Configuration

Half Bridge

Output Configuration

Half Bridge

Maximum Output Current

2A

Maximum Supply Voltage

7 V

Mounting Type

Surface Mount

Package Type

HSOP

Pin Count

25

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Typical Switching Frequency

100kHz

Series

BD6212FP

Product Height

1.79mm

Height

1.79mm

Width

5.4mm

Minimum Operating Temperature

-40 °C

Product Width

5.4mm

Maximum Operating Temperature

+85 °C

Product Length

13.6mm

Length

13.6mm

Dimensions

13.6 x 5.4 x 1.79mm

COO (Country of Origin):
JP
ROHM offers a wide lineup of H-bridge drivers in different supply voltages (7V/18V/36V) and output currents (0.5A/1A/2A) to meet the needs of a variety of applications. Our standard products also contain a VREF variable function that contributes to lower power consumption and greater efficiency. In addition, multiple built-in protection circuits (i.e. thermal shutdown, overcurrent, overvoltage) protect the IC and load from damage while ensuring a high degree of reliability.

Low standby current
Compatible with PWM control signal input (20k to 100kHz)
PWM duty control via VREF voltage setting terminal
Cross-conduction prevention circuit
Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
Coin Processing Machines
Air-conditioner
Car Navigation
Refrigerator
Portable Audio
PPC (Plain Paper Copier)
Motor Control: Brushed DC
TV
DVD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy