ROHM BD63001AMUV-E2, BLDC Motor Driver IC 24-Pin, VQFN
- RS Stock No.:
- 185-0251
- Mfr. Part No.:
- BD63001AMUV-E2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.27
(exc. GST)
$23.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 35 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.254 | $21.27 |
| 25 - 45 | $4.126 | $20.63 |
| 50 - 245 | $4.002 | $20.01 |
| 250 + | $3.884 | $19.42 |
*price indicative
- RS Stock No.:
- 185-0251
- Mfr. Part No.:
- BD63001AMUV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- DE
BD63001AMUV is a Three-Phase Brushless Motor Predriver that uses upper Pch and lower Nch MOS transistor for an external output power transistor. It generates a driving signal from the Hall sensor and drives PWM through the input control signal. In addition, the supply voltage that can be applied is 12V or 24V, it has various controls and built-in protection functions, making it useful for a variety of purposes. Since the IC adopts small packages, it can be used on small diameter motors.
Built-in 120° Commutation Logic Circuit
Drives Upper Pch, Lower Nch MOS transistor
PWM control system /DC control system
CW/CCW Function
FG Output (1FG Output)
Current Limit Protection Circuit (CL)
Overheat Protection Circuit (TSD)
Under Voltage Protection Circuit (UVLO)
Over Voltage Protection Circuit (OVLO)
Motor Lock Protection (MLP)
Drives Upper Pch, Lower Nch MOS transistor
PWM control system /DC control system
CW/CCW Function
FG Output (1FG Output)
Current Limit Protection Circuit (CL)
Overheat Protection Circuit (TSD)
Under Voltage Protection Circuit (UVLO)
Over Voltage Protection Circuit (OVLO)
Motor Lock Protection (MLP)
