ROHM BD6232FP-E2, Brushed DC Motor Motor Driver IC 25-Pin, HSOP
- RS Stock No.:
- 178-1180
- Mfr. Part No.:
- BD6232FP-E2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.00
(exc. GST)
$19.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $9.00 | $18.00 |
| 50 - 98 | $8.735 | $17.47 |
| 100 - 248 | $8.475 | $16.95 |
| 250 - 998 | $8.215 | $16.43 |
| 1000 + | $7.97 | $15.94 |
*price indicative
- RS Stock No.:
- 178-1180
- Mfr. Part No.:
- BD6232FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | H Bridge | |
| Mount Type | Surface | |
| Package Type | HSOP | |
| Pin Count | 25 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.9mm | |
| Length | 13.6mm | |
| Width | 5.4mm | |
| Supply Current | 1.3mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration H Bridge | ||
Mount Type Surface | ||
Package Type HSOP | ||
Pin Count 25 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.9mm | ||
Length 13.6mm | ||
Width 5.4mm | ||
Supply Current 1.3mA | ||
- COO (Country of Origin):
- JP
ROHM offers a wide lineup of H-bridge drivers in different supply voltages (7V/18V/36V) and output currents (0.5A/1A/2A) to meet the needs of a variety of applications. Our standard products also contain a VREF variable function that contributes to lower power consumption and greater efficiency. In addition, multiple built-in protection circuits (i.e. thermal shutdown, overcurrent, overvoltage) protect the IC and load from damage while ensuring a high degree of reliability.
Low standby current
Compatible with PWM control signal input (20k to 100kHz)
PWM duty control via VREF voltage setting terminal
Cross-conduction prevention circuit
Four protection circuits provided: OCP, OVP, TSD and UVLO
Related links
- ROHM BD6212FP-E2 HSOP
- ROHM BM64377S-VA 600 V 30 A 25-Pin, HSDIP25
- ROHM BM64378S-VA 600 V 35 A 25-Pin, HSDIP25
- ROHM BM64375S-VA 600 V 20 A 25-Pin, HSDIP25
- ROHM BM63375S-VA 600 V 20 A 25-Pin, HSDIP25
- ROHM BM64374S-VA 600 V 15 A 25-Pin, HSDIP25
- ROHM BM63375S-VC 600 V 20 A 25-Pin, HSDIP25
- ROHM BD63573NUV-E2 VSON
