Infineon IKCM20L60GDXKMA1, AC, Permanent Magnet Motor Driver IC, 600 V 1 mA 24-Pin
- RS Stock No.:
- 260-5913
- Mfr. Part No.:
- IKCM20L60GDXKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 14 units)*
$246.55
(exc. GST)
$271.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 126 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 14 - 14 | $17.611 | $246.55 |
| 28 - 28 | $15.851 | $221.91 |
| 42 + | $14.266 | $199.72 |
*price indicative
- RS Stock No.:
- 260-5913
- Mfr. Part No.:
- IKCM20L60GDXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC, Permanent Magnet | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1mA | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Output Current | 10A | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 2.6V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 9.7mm | |
| Width | 28.6mm | |
| Length | 36mm | |
| Series | CIPOS | |
| Standards/Approvals | RoHS | |
| Inverter Power Rating | 1800W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC, Permanent Magnet | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 1mA | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Output Current 10A | ||
Pin Count 24 | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 2.6V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 9.7mm | ||
Width 28.6mm | ||
Length 36mm | ||
Series CIPOS | ||
Standards/Approvals RoHS | ||
Inverter Power Rating 1800W | ||
Automotive Standard No | ||
Related links
- Infineon IKCM20L60GDXKMA1 Permanent Magnet Motor Driver IC, 600 V 1 mA 24-Pin
- Infineon Permanent Magnet Motor Driver IC CIPOSTM
- Infineon IKCM10H60GAXKMA1 Permanent Magnet Motor Driver IC CIPOSTM
- Infineon Permanent Magnet Motor Driver IC, 2.2 V 24-Pin
- Infineon Permanent Magnet Motor Driver IC DIP
- Infineon Permanent Magnet Motor Driver IC 48-Pin, LQFP-48
- Infineon IFCM15P60GDXKMA1 Permanent Magnet Motor Driver IC DIP
- Infineon IKCM30F60GAXKMA1 Permanent Magnet Motor Driver IC DIP
