Infineon IKCM20L60GDXKMA1, AC, Permanent Magnet Motor Driver IC, 600 V 1 mA 24-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.87

(exc. GST)

$28.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$25.87
2 - 3$24.58
4 - 7$23.35
8 - 11$22.18
12 +$21.08

*price indicative

Packaging Options:
RS Stock No.:
260-5914
Distrelec Article No.:
302-83-954
Mfr. Part No.:
IKCM20L60GDXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

AC, Permanent Magnet

Product Type

Motor Driver IC

Configuration

3 Phase

Maximum IGBT Collector Current

1mA

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Pin Count

24

Output Current

10A

Minimum Supply Voltage

13.5V

Maximum Supply Voltage

2.6V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

9.7mm

Width

28.6mm

Length

36mm

Series

CIPOS

Inverter Power Rating

1800W

Automotive Standard

No

The Infineon CIPOS module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motors and permanent magnet motors in variable speed drives for high switching frequency applications(around 15kHz) like a washing machine due to very low turnoff switching loss.

TRENCHSTOP IGBTs

Rugged SOI gate driver technology with stability against transient and negative voltage

0.5μs minimum dead time

0.5μs on/off pulse width response possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy