Infineon IKCM30F60GAXKMA1, AC Motor, Permanent Magnet Intelligent Power Module, 600 V 24-Pin, DIP

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save 10%

View bulk pricing options

Subtotal (1 tube of 14 units)*

$249.84

(exc. GST)

$274.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 182 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
14 - 56$17.846$249.84-
70 +$16.061$224.8510%

*price indicative

RS Stock No.:
226-6087
Mfr. Part No.:
IKCM30F60GAXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

AC Motor, Permanent Magnet

Product Type

Intelligent Power Module

Configuration

3 Phase

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

DIP

Pin Count

24

Output Current

30A

Maximum Supply Voltage

18.5V

Minimum Supply Voltage

14.5V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

21mm

Series

IKCM15L60GD

Length

36mm

Height

3.1mm

Inverter Power Rating

2kW

Supply Current

900μA

Automotive Standard

AEC-Q101

Infineon IKCM15L60GD Series Intelligent Power Module, 2kW Inverter Power Rating, 30A Output Current - IKCM30F60GAXKMA1


This intelligent power module provides integrated switching and drive for three-phase AC motor control in inverter applications. It is designed to operate from a low-voltage supply and deliver sustained output current for motor drive duties while meeting automotive-grade reliability expectations. The module is supplied in a through‑hole DIP package and is intended for Compact inverter assemblies requiring elevated voltage handling and temperature endurance.

Features and Benefits:


• 600V Vceo rating enables high-voltage switching for motor inverters
• 30A output current supports moderate-power motor drives
• 2kW inverter power rating suits small to medium drive systems
• 20kHz typical switching frequency allows high-frequency operation
• 14.5-18.5V supply range supports standard vehicle electrical systems
• 900μA supply current minimises standby losses during idle periods

Applications


• Suitable for 3‑phase IPM for AC motor control in traction drives
• Ideal for 600V Vceo IPM for PMSM used in Compact inverters
• Used with automotive systems requiring AEC‑Q101 automotive power module compliance
• Can be used for high-frequency 20kHz power module designs in motor controllers
• Used for through‑hole DIP IPM 24‑pin installations on serviceable PCBs

What thermal extremes can it withstand during operation?


It operates across a wide temperature span from -40°C up to 125°C.

How many pins are provided for control and power connections?


The package exposes 24 pins to accommodate gate drive and power interfaces.

What mounting approach is required on a circuit assembly?


The unit is designed for through‑hole mounting to secure the module mechanically and electrically.

What configuration of power stages does it include for motor control?


It provides a three‑phase configuration suitable for multi‑leg inverter topologies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy