Infineon IKCM10H60GAXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 600 V 1 mA 24-Pin, CIPOSTM

This image is representative of the product range

Get a bulk buy discount

Add 28 more to save 8%

View bulk pricing options

Subtotal (1 tube of 14 units)*

$164.09

(exc. GST)

$180.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 266 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
14 - 14$11.721$164.09-
28 - 28$10.717$150.048%
42 +$10.427$145.9811%

*price indicative

RS Stock No.:
260-5911
Mfr. Part No.:
IKCM10H60GAXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Motor Driver IC

Motor Type

AC Motor, Permanent Magnet

Configuration

3 Phase

Maximum IGBT Collector Current

1mA

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

CIPOSTM

Output Current

10A

Pin Count

24

Maximum Supply Voltage

2.6V

Minimum Supply Voltage

12.1V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

150°C

Height

9.7mm

Standards/Approvals

RoHS

Width

28.6mm

Series

CIPOS

Length

36mm

Inverter Power Rating

25.2W

Automotive Standard

No

The Infineon CIPOS module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motors and permanent magnet motors in variable speed drives for high switching frequency applications(around 15kHz) like a washing machine due to very low turnoff switching loss.

TRENCHSTOP IGBTs

Rugged SOI gate driver technology with stability against transient and negative voltage

0.5μs minimum dead time

0.5μs on/off pulse width response possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy