Infineon IKCM10H60GAXKMA1, AC Motor, Permanent Magnet Motor Driver IC, 600 V 1 mA 24-Pin, CIPOSTM

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $1.62

View bulk pricing options

Subtotal (1 unit)*

$15.95

(exc. GST)

$17.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$15.95-
2 - 3$15.14$1.62
4 - 7$14.40$6.20
8 - 11$13.69$18.08
12 +$12.99$35.52

*price indicative

Packaging Options:
RS Stock No.:
260-5912
Distrelec Article No.:
302-83-951
Mfr. Part No.:
IKCM10H60GAXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

AC Motor, Permanent Magnet

Product Type

Motor Driver IC

Configuration

3 Phase

Maximum IGBT Collector Current

1mA

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

CIPOSTM

Pin Count

24

Output Current

10A

Minimum Supply Voltage

12.1V

Maximum Supply Voltage

2.6V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

36mm

Standards/Approvals

RoHS

Height

9.7mm

Width

28.6mm

Series

CIPOS

Inverter Power Rating

25.2W

Automotive Standard

No

The Infineon CIPOS module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motors and permanent magnet motors in variable speed drives for high switching frequency applications(around 15kHz) like a washing machine due to very low turnoff switching loss.

TRENCHSTOP IGBTs

Rugged SOI gate driver technology with stability against transient and negative voltage

0.5μs minimum dead time

0.5μs on/off pulse width response possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy