Infineon IKCM20L60GAXKMA1, AC Motor, Permanent Magnet Intelligent Power Module, 600 V 20 A 24-Pin
- RS Stock No.:
- 260-5090
- Mfr. Part No.:
- IKCM20L60GAXKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.67
(exc. GST)
$22.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 218 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.67 | - |
| 5 - 9 | $20.24 | 2% |
| 10 - 24 | $17.16 | 16% |
| 25 - 99 | $16.64 | 19% |
| 100 + | $15.23 | 26% |
*price indicative
- RS Stock No.:
- 260-5090
- Mfr. Part No.:
- IKCM20L60GAXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Intelligent Power Module | |
| Motor Type | AC Motor, Permanent Magnet | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 20A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Screw | |
| Pin Count | 24 | |
| Output Current | 20A | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 18.5V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 20kHz | |
| Maximum Operating Temperature | 150°C | |
| Series | CIPOS | |
| Width | 28.6mm | |
| Standards/Approvals | RoHS | |
| Length | 36mm | |
| Height | 9.7mm | |
| Inverter Power Rating | 1800W | |
| Automotive Standard | No | |
| Supply Current | 900μA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Intelligent Power Module | ||
Motor Type AC Motor, Permanent Magnet | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 20A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Screw | ||
Pin Count 24 | ||
Output Current 20A | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 18.5V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 20kHz | ||
Maximum Operating Temperature 150°C | ||
Series CIPOS | ||
Width 28.6mm | ||
Standards/Approvals RoHS | ||
Length 36mm | ||
Height 9.7mm | ||
Inverter Power Rating 1800W | ||
Automotive Standard No | ||
Supply Current 900μA | ||
Related links
- Infineon Permanent Magnet Intelligent Power Module, 600 V 20 A 24-Pin
- Infineon IKCM10H60GAXKMA1 Permanent Magnet Intelligent Power Module CIPOSTM
- Infineon IGCM15F60GAXKMA1 Permanent Magnet Intelligent Power Module DIP
- Infineon Permanent Magnet Intelligent Power Module DIP
- Infineon IGCM04G60HAXKMA1 Permanent Magnet Intelligent Power Module, 2.2 V 8 A 24-Pin
- Infineon Permanent Magnet Intelligent Power Module, 2.05 V 10 A 24-Pin
- Infineon IKCM10L60GAXKMA1 Permanent Magnet Intelligent Power Module, 2.05 V 10 A 24-Pin
- Infineon IKCM20L60GDXKMA1 AC Motor Intelligent Power Module, 600 V 40 A 24-Pin
