Infineon IKCM10L60GAXKMA1, AC Motor, Permanent Magnet Intelligent Power Module, 2.05 V 10 A 24-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.69

(exc. GST)

$17.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$15.69
5 - 9$15.39
10 - 24$13.72
25 - 99$12.89
100 +$11.42

*price indicative

Packaging Options:
RS Stock No.:
260-5087
Mfr. Part No.:
IKCM10L60GAXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

AC Motor, Permanent Magnet

Product Type

Intelligent Power Module

Configuration

3 Phase

Maximum IGBT Collector Current

10A

Maximum Collector Emitter Voltage Vceo

2.05V

Mount Type

Screw

Pin Count

24

Output Current

10A

Maximum Supply Voltage

20V

Minimum Supply Voltage

-1V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

20kHz

Maximum Operating Temperature

150°C

Series

CIPOSTM

Width

28.6mm

Standards/Approvals

RoHS

Height

9.7mm

Length

36mm

Inverter Power Rating

25.2W

Automotive Standard

No

The Infineon CIPOS Mini 600 V, 10 A three-phase TRENCHSTOP IGBT based intelligent power module with open emitter in DIP 36x21 package. It provides fully featured compact inverter solution along with excellent thermal conduction and electrical isolation.

10 A of inverter current rating

Rugged SOI gate driver technology

Integrated bootstrap function

Over current shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy