Infineon IKCM10L60GAXKMA1, AC Motor, Permanent Magnet Intelligent Power Module, 2.05 V 10 A 24-Pin
- RS Stock No.:
- 260-5086
- Mfr. Part No.:
- IKCM10L60GAXKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 28 more to save 6%
View bulk pricing optionsSubtotal (1 tube of 14 units)*
$158.61
(exc. GST)
$174.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 14 - 14 | $11.329 | $158.61 | - |
| 28 - 98 | $10.646 | $149.04 | 6% |
| 112 - 266 | $9.43 | $132.02 | 16% |
| 280 - 546 | $8.972 | $125.61 | 20% |
| 560 + | $8.267 | $115.74 | 27% |
*price indicative
- RS Stock No.:
- 260-5086
- Mfr. Part No.:
- IKCM10L60GAXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Intelligent Power Module | |
| Motor Type | AC Motor, Permanent Magnet | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 10A | |
| Maximum Collector Emitter Voltage Vceo | 2.05V | |
| Mount Type | Screw | |
| Pin Count | 24 | |
| Output Current | 10A | |
| Minimum Supply Voltage | -1V | |
| Maximum Supply Voltage | 20V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.7mm | |
| Width | 28.6mm | |
| Standards/Approvals | RoHS | |
| Length | 36mm | |
| Series | CIPOSTM | |
| Inverter Power Rating | 25.2W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Intelligent Power Module | ||
Motor Type AC Motor, Permanent Magnet | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 10A | ||
Maximum Collector Emitter Voltage Vceo 2.05V | ||
Mount Type Screw | ||
Pin Count 24 | ||
Output Current 10A | ||
Minimum Supply Voltage -1V | ||
Maximum Supply Voltage 20V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 9.7mm | ||
Width 28.6mm | ||
Standards/Approvals RoHS | ||
Length 36mm | ||
Series CIPOSTM | ||
Inverter Power Rating 25.2W | ||
Automotive Standard No | ||
Related links
- Infineon IKCM10L60GAXKMA1 Permanent Magnet Intelligent Power Module, 2.05 V 10 A 24-Pin
- Infineon Permanent Magnet Intelligent Power Module, 600 V 20 A 24-Pin
- Infineon Permanent Magnet Intelligent Power Module DIP
- Infineon IGCM04G60HAXKMA1 Permanent Magnet Intelligent Power Module, 2.2 V 8 A 24-Pin
- Infineon IKCM10H60GAXKMA1 Permanent Magnet Intelligent Power Module CIPOSTM
- Infineon IGCM15F60GAXKMA1 Permanent Magnet Intelligent Power Module DIP
- Infineon IKCM20L60GAXKMA1 Permanent Magnet Intelligent Power Module, 600 V 20 A 24-Pin
- Infineon Permanent Magnet Motor Driver IC DIP
