Infineon IKCM20L60GAXKMA1, AC Motor, Permanent Magnet Intelligent Power Module, 600 V 20 A 24-Pin
- RS Stock No.:
- 260-5088
- Mfr. Part No.:
- IKCM20L60GAXKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 28 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 14 units)*
$200.72
(exc. GST)
$220.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 210 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 14 - 14 | $14.337 | $200.72 | - |
| 28 - 98 | $13.92 | $194.88 | 2% |
| 112 - 266 | $12.746 | $178.44 | 11% |
| 280 - 546 | $12.201 | $170.81 | 14% |
| 560 + | $12.191 | $170.67 | 14% |
*price indicative
- RS Stock No.:
- 260-5088
- Mfr. Part No.:
- IKCM20L60GAXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Intelligent Power Module | |
| Motor Type | AC Motor, Permanent Magnet | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 20A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Screw | |
| Output Current | 20A | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 18.5V | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | CIPOS | |
| Length | 36mm | |
| Width | 28.6mm | |
| Standards/Approvals | RoHS | |
| Height | 9.7mm | |
| Inverter Power Rating | 1800W | |
| Supply Current | 900μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Intelligent Power Module | ||
Motor Type AC Motor, Permanent Magnet | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 20A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Screw | ||
Output Current 20A | ||
Pin Count 24 | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 18.5V | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series CIPOS | ||
Length 36mm | ||
Width 28.6mm | ||
Standards/Approvals RoHS | ||
Height 9.7mm | ||
Inverter Power Rating 1800W | ||
Supply Current 900μA | ||
Automotive Standard No | ||
Related links
- Infineon IKCM20L60GAXKMA1 Permanent Magnet Intelligent Power Module, 600 V 20 A 24-Pin
- Infineon Permanent Magnet Intelligent Power Module DIP
- Infineon Permanent Magnet Intelligent Power Module, 2.05 V 10 A 24-Pin
- Infineon IKCM10H60GAXKMA1 Permanent Magnet Intelligent Power Module CIPOSTM
- Infineon IGCM15F60GAXKMA1 Permanent Magnet Intelligent Power Module DIP
- Infineon IGCM04G60HAXKMA1 Permanent Magnet Intelligent Power Module, 2.2 V 8 A 24-Pin
- Infineon IKCM10L60GAXKMA1 Permanent Magnet Intelligent Power Module, 2.05 V 10 A 24-Pin
- Infineon Permanent Magnet Control Integrated Power System DIP
