RS PRO Switching Power Supply, 24V dc, 10A, 240W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 161-8226
- Distrelec Article No.:
- 304-02-704
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$257.44
(exc. GST)
$283.18
(inc. GST)
3 In AU stock for next working day delivery*
368 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 19 | $257.44 |
20 - 99 | $253.64 |
100 + | $208.77 |
**price indicative
- RS Stock No.:
- 161-8226
- Distrelec Article No.:
- 304-02-704
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Output Voltage | 24V dc | |
Output Current | 10A | |
Power Rating | 240W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 199mm | |
Width | 99mm | |
Depth | 50mm | |
Maximum Temperature | +75°C | |
Minimum Temperature | -25°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Output Voltage 24V dc | ||
Output Current 10A | ||
Power Rating 240W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 199mm | ||
Width 99mm | ||
Depth 50mm | ||
Maximum Temperature +75°C | ||
Minimum Temperature -25°C | ||
Related links
- Cosel Switching Power Supply 24V dc 240W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 240W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 24V dc 240W 85 → 264V ac Input Voltage
- RS PRO Switching Power Supply 4.5A 1 Output, 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 240W 120 → 370 V dc, 85 → 265 V
- RS PRO Switching Power Supply 5A 1 Output, 85 → 264V ac Input Voltage
- Legrand Switching Power Supply 24V dc 240W, 100 → 240V ac Input Voltage
- Cosel Switching Power Supply 24V dc 50W 85 → 264V ac Input Voltage