RS PRO Steel External Circlip 18 mm, 19 mm Shaft Diameter

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$21.84

(exc. GST)

$24.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
  • Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$21.84$0.437-
5 +$17.97$0.35917%

*price indicative

RS Stock No.:
289-281
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circlip

Sub Type

External

Compatible Shaft Diameter

19mm

Ring Thickness

1.2mm

Ring Outside Diameter

27.2mm

Material

Steel

Finish

Phosphate and Oil

Groove Diameter

18mm

Standards/Approvals

No

Grade

A

COO (Country of Origin):
DE

RS PRO Black Steel Circlips


Black Phosphated Steel clips conform to the requirements of BS3673

Available in packs of individual sizes of External and 'E' types

Suitable RS circlip pliers available

Note

Two circlip kits are available separately
Kit 1 contains small sized clips (523-165)
Kit 2 contains large sized clips in both cases (523-171)
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy