STMicroelectronics L6470HTR, Stepper Motor Driver IC 28-Pin, HTSSOP28

This image is representative of the product range

Subtotal (1 unit)*

$10.24

(exc. GST)

$11.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.24

*price indicative

Packaging Options:
RS Stock No.:
239-6288
Mfr. Part No.:
L6470HTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Stepper

Product Type

Motor Driver IC

Mount Type

Surface

Package Type

HTSSOP28

Pin Count

28

Output Current

3A

Maximum Supply Voltage

45V

Minimum Supply Voltage

8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

4.4mm

Standards/Approvals

RoHS

Series

L6470

Height

1.2mm

Length

9.7mm

Automotive Standard

No

The STMicroelectronics Motor driver device is an Advanced fully integrated micro stepping motor driver with motion engine and SPI interface, suitable for driving two-phase bipolar stepper motors with micro stepping.

Operating voltage between 8 - 45 V

7.0 A out Peak current 3.0 A r.m.s.

Low RDSon Power MOSFETs

Programmable speed profile and positioning

Programmable power MOS slew rate

Up to 1/128 micro stepping

Sensorless stall detection

SPI Interface

Low quiescent and standby currents

Programmable non-dissipative over current protection on high and low-side

  • RS Stock No. 2396288P
  • Mfr. Part No. L6470HTR
Each (Supplied on a Reel)
$10.24
Each (In a Pack of 2)
$14.075
  • RS Stock No. 1961932P
  • Mfr. Part No. L6470PD
Each (Supplied in a Tube)
$28.39
  • RS Stock No. 1901318P
  • Mfr. Part No. MAX6620ATI+
Each (Supplied in a Tube)
$14.075

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy