Texas Instruments DRV8825PWP, Stepper Motor Driver IC 28-Pin, HTSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
197-7123
Mfr. Part No.:
DRV8825PWP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

Stepper

Product Type

Motor Driver IC

Pin Count

28

Package Type

HTSSOP

Automotive Standard

No

Configuration

Bipolar

Height

1.2 mm

Length

9.8 mm

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

45 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

8.2 V

Mount Type

Surface

Output Current

2.5 A

Series

DRV8825

Standards/Approvals

RoHS

Supply Current

8 mA

Width

6.6 mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy