DiodesZetex Current Monitor Single 3-Pin SOT-23
- RS Stock No.:
- 922-7617
- Mfr. Part No.:
- ZXCT1009FTA
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save -
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,556.00
(exc. GST)
$2,811.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.852 | $2,556.00 | - |
| 6000 - 9000 | $0.844 | $2,532.00 | - |
| 12000 + | $0.828 | $2,484.00 | 2% |
*price indicative
- RS Stock No.:
- 922-7617
- Mfr. Part No.:
- ZXCT1009FTA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Current Monitor | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | 2.5V | |
| Number of Channels | 1 | |
| Supply Current | 100nA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Series | ZXCT1009 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3.05mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Current Monitor | ||
Power Supply Type Single | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage 2.5V | ||
Number of Channels 1 | ||
Supply Current 100nA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 2MHz | ||
Series ZXCT1009 | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3.05mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
Current Sensing Amplifiers, DiodesZetex
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- DiodesZetex Current Monitor Single 3-Pin SOT-23
- ZXCT1009FTA DiodesZetex Current Monitor Single 3-Pin SOT-23
- ZXCT1109SA-7 DiodesZetex Current Monitor Single 3-Pin SOT-23
- ZXCT1107SA-7 DiodesZetex Current Monitor Single 3-Pin SOT-23
- DiodesZetex Current Monitor Single 3-Pin SOT-25
- ZXCT1110W5-7 DiodesZetex Current Monitor Single 3-Pin SOT-25
- DiodesZetex Current Monitor Single 5-Pin SOT-23
- ZXCT1022E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
