ROHM BD63520AEFV-E2, Stepper Motor Driver IC 28-Pin, HTSSOP
- RS Stock No.:
- 185-0305
- Mfr. Part No.:
- BD63520AEFV-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-0305
- Mfr. Part No.:
- BD63520AEFV-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Stepper | |
| Output Configuration | DMOS | |
| Configuration | H Bridge | |
| Maximum Output Current | 2 (Continuous) A, 2.5 (Peak) A | |
| Maximum Supply Voltage | 36 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Minimum Operating Temperature | -25 °C | |
| Product Height | 0.85mm | |
| Width | 4.4mm | |
| Product Length | 9.7mm | |
| Length | 9.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Product Width | 4.4mm | |
| Dimensions | 9.7 x 4.4 x 0.85mm | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Output Configuration DMOS | ||
Configuration H Bridge | ||
Maximum Output Current 2 (Continuous) A, 2.5 (Peak) A | ||
Maximum Supply Voltage 36 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Supply Voltage 8 V | ||
Minimum Operating Temperature -25 °C | ||
Product Height 0.85mm | ||
Width 4.4mm | ||
Product Length 9.7mm | ||
Length 9.7mm | ||
Maximum Operating Temperature +85 °C | ||
Product Width 4.4mm | ||
Dimensions 9.7 x 4.4 x 0.85mm | ||
Height 0.85mm | ||
Single power supply input (rated voltage of 36V)
Rated output current: (DC) 2.0A
Low ON resistance DMOS output
CLK-IN drive mode
PWM constant current control (other oscillation)
Built-in spike noise cancel function (external noise filter is unnecessary)
Full step, Half step, Quarter step, Sixteenth step drive
Timing free for changing step modes
Current decay mode switching function (linearly variable FAST/SLOW DECAY ratio)
Normal rotation & reverse rotation switching function
Power save function
Built-in logic input pull-down resistor
Power-on reset function
Thermal shutdown circuit (TSD)
Over current protection circuit (OCP)
Under voltage lock out circuit (UVLO)
Over voltage lock out circuit (OVLO)
Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
Adjacent pins short protection
Inverted mounting protection
Microminiature, ultra-thin and high heat-radiation (exposed metal type) HTSSOP-B28 package
Rated output current: (DC) 2.0A
Low ON resistance DMOS output
CLK-IN drive mode
PWM constant current control (other oscillation)
Built-in spike noise cancel function (external noise filter is unnecessary)
Full step, Half step, Quarter step, Sixteenth step drive
Timing free for changing step modes
Current decay mode switching function (linearly variable FAST/SLOW DECAY ratio)
Normal rotation & reverse rotation switching function
Power save function
Built-in logic input pull-down resistor
Power-on reset function
Thermal shutdown circuit (TSD)
Over current protection circuit (OCP)
Under voltage lock out circuit (UVLO)
Over voltage lock out circuit (OVLO)
Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
Adjacent pins short protection
Inverted mounting protection
Microminiature, ultra-thin and high heat-radiation (exposed metal type) HTSSOP-B28 package
